Skip to content Skip to navigation menu

LED LAMP - 45736


Order No.: 07N5115

Manufacturer: LEDVANCE

Series: LED STAR+

Manufacturer No.: 4058075045736

EAN: 4058075045736


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€8.2943

Price per piece(s) without VAT

€6.97

in stock 15 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4058075045736 of LEDVANCE at Bürklin Elektronik!

Product description

LED retrofit lamp, 4058075045736, OSRAM

LED Retrofit RGBW lamp with remote control.

Benefits

  • Easy installation
  • Neither app nor smartphone needed to control the lamp
  • Switching, dimming in 4 steps and colour adjustment at the touch of a button
  • Comfortable and intuitive infrared remote control

Technical Data

  • Color temperature: 2700 K
  • Luminous flux: 250 lm
  • Nominal wattage: 4.5 W
  • Energy class: A
  • Lamp life time: 25000 h


Product specification

Technical features
4.5 W
Candle form
LED
E14
250 lm
2,700 K
Yes
240 V
matt
200 °
warm white
A
25 W filament bulb
25,000 h
36 mm
100 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Series: LED STAR+
Manufacturer number: 4058075045736
Country of origin: China
Customs tariff number: 85395000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)