Skip to content Skip to navigation menu

LED LAMP - 35423


Order No.: 07N5275

Manufacturer: LEDVANCE

Manufacturer No.: 4058075035423

EAN: 4058075035423


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€58.31

Price per piece(s) without VAT

€49.00

in stock 5 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4058075035423 of LEDVANCE at Bürklin Elektronik!

Product description

LED Planon pure panel, 4058075035423, OSRAM

Slim panel luminaire for recessed ceiling mounting.

Benefits

  • Very homogenous light
  • Easy and quick installation

Technical Data

  • Color temperature: 3000 K
  • Luminous flux: 3400 lm
  • Nominal wattage: 36 W
  • Energy class: A+

This slim panel luminaire can be used indoor, for decorative domestic lighting and for recessed mounting.



Product specification

Technical features
36 W
3,400 lm
3,000 K
A+
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Manufacturer number: 4058075035423
Country of origin: China
Customs tariff number: 94051040

technical documents


Operating Instructions
DE,EN,IT

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)