4058075819412 | LEDVANCE
LED lamp, E27, 14 W, 1521 lm, 240 V (AC), 2700 K, 180 °, dull, warm white, A+
As a private customer, you can buy this item as soon as we have it back in stock.
LED lamp, 4058075819412, OSRAM
LED lamp, classic bulb shape.
Benefits
- Very low energy consumption
- Immediately 100% light, no warm-up time
- Easy replacement of standard incandescent lamps
- Shock and vibration resistant thanks to LED technology
Technical Data
- Color temperature: 2700 K
- Luminous flux: 1521 lm
- Nominal wattage: 14 W
- Energy class: A+
- Lamp life time: 15000 h
Technical specifications
Radiation angle | 180 ° | |
Version | dull | |
Design | piston form | |
Dimmable | No | |
diameter | 60 mm | |
Energy efficiency class | A+ | |
Replace for | 100 W incandescent bulb | |
Colour of the LED | warm white | |
Colour temperature | 2700 K | |
Length | 120 mm | |
Power | 14 W | |
Luminous flux | 1521 lm | |
average nominal life | 15000 s | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E27 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Original Packaging | Carton with 3 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |