Skip to content Skip to navigation menu

LED LAMP - 19375


Order No.: 07N5062

Manufacturer: LEDVANCE

Series: LED BASE

Manufacturer No.: 4058075819375


Manufacturer's packaging: Box with 3 pack(s)

RoHS compliant version available, last updated: 31.03.2015
Amount Price per pack(s) incl. VAT Price per pack(s) without VAT
1 €8.925 €7.50
10 €8.4252 €7.08
25 €7.7588 €6.52
in stock 3 pack(s)
pack(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  0

Inform yourself now about product 4058075819375 of LEDVANCE at Bürklin Elektronik!

Product description

LED Lamp, 4058075819375, OSRAM

LED lamp, classic mini candle shape.

Benefits

  • Reduced heat generation
  • Very low energy consumption
  • Easy replacement of classic lamps thanks to compact design
  • Instant 100 % light, no warm-up time

Technical Data

  • Color temperature: 2700 K
  • Luminous flux: 470 lm
  • Nominal wattage: 4.0 W
  • Energy class: A++
  • Lamp life time: 15000 h


Product specification

Technical features
4 W
Candle form
LED
E14
470 lm
2,700 K
No
240 V
matt
360 °
warm white
A++
40 W filament bulb
15,000 h
35 mm
97 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Series: LED BASE
Manufacturer number: 4058075819375
Country of origin: China
Customs tariff number: 85395000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)