Skip to content Skip to navigation menu

LED LAMP - 16077


Order No.: 07N5130

Manufacturer: LEDVANCE

Series: LED STAR DECOR

Manufacturer No.: 4058075816077

EAN: 4058075816077


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€4.9861

Price per piece(s) without VAT

€4.19

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4058075816077 of LEDVANCE at Bürklin Elektronik!

Product specification

Technical features
2 W
Piston form
LED
E27
235 lm
2,200 K
No
240 V
coloured
yellow
A+
15 W filament bulb
15,000 h
55 mm
105 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Series: LED STAR DECOR
Manufacturer number: 4058075816077
Country of origin: China
Customs tariff number: 85395000

Product description

LED lamp, 4058075816077, OSRAM

Colored LED lamp, classic bulb shape with retrofit screw base.

Benefits

  • Very low energy consumption
  • Extremely long life
  • Low thermal output
  • Suitable for indoors and outdoors

Technical Data

  • Color temperature: 2200 K
  • Luminous flux: 235 lm
  • Nominal wattage: 2 W
  • Energy class: A+
  • Lamp life time: 15000 h


technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)