Skip to content Skip to navigation menu

LED LAMP - 16053


Order No.: 07N5129

Manufacturer: LEDVANCE

Series: LED STAR DECOR

Manufacturer No.: 4058075816053

EAN: 4058075816053


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€4.9861

Price per piece(s) without VAT

€4.19

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4058075816053 of LEDVANCE at Bürklin Elektronik!

Product description

LED lamp, 4058075816053, OSRAM

Coloured LED lamp, classic bulb shape, with screw base.

Benefits

  • Very low energy consumption
  • Very long service life
  • Efficient generation of red, green, blue, yellow or colour-changing light
  • Low heat generation

Technical Data

  • Luminous flux: 45 lm
  • Nominal wattage: 2.0 W
  • Energy class: A+
  • Lamp life time: 15000 h


Product specification

Technical features
2 W
Piston form
LED
E27
45 lm
3,000 K
No
240 V
coloured
300 °
red
A+
15 W filament bulb
15,000 h
55 mm
105 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LEDVANCE
Series: LED STAR DECOR
Manufacturer number: 4058075816053
Country of origin: China
Customs tariff number: 85395000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (25.06.2020)