L-934F3C | Kingbright
LED L-934F3C
Unit Price (€ / pc.)
0.5712 € *
Available: 830 pcs.
Leadtime: 9 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5712 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, L-934F3C, Kingbright
FEATURES
- Mechanically and spectrally matched to the L-932P3C phototransistor.
- Both water clear lens and blue transparent lens available high power output.
Technical specifications
Radiation angle | 50 ° | |
Forward Current | 50 mA | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Power loss | 80 mW | |
Wavelength | 940 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |