Skip to content Skip to navigation menu

LED KM2520QBC-D08


Order No.: 72S3881

Manufacturer: Kingbright

Series: KM2520


Manufacturer's packaging: Reel with 1000 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
5 €0.4284 €0.36
50 €0.37247 €0.313
100 €0.3332 €0.28
500 €0.2975 €0.25
1000 €0.27132 €0.228
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  1

Product specification

Technical features
465 nm
20 °
blue
1
4 V
SMD
30 mA
2.5 mm
2 mm
0.3 cd
0.9 cd
clear
-40 °C
85 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Kingbright
Series: KM2520
Country of origin: China
Customs tariff number: 85414010

Product description

LED, KM2520QBC-D08, Kingbright

FEATURES

  • Sub-miniature package.
  • Solid state reliability and long life
  • Moisture sensitivity level: 3
  • Low package profile


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)