Skip to content Skip to navigation menu

LED Hand Torch 120 lumens


Order No.: 05L6617

Manufacturer: C.K Tools

Manufacturer No.: T9510

EAN: 5013969977448


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €23.9904 €20.16
5 €21.5866 €18.14
in stock 7 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product T9510 of C.K Tools at Bürklin Elektronik!

Product description

- High power 120 lumen CREE XR-E Q5 LED

- 3 lighting modes: High, Dimmed, Flash

- One-handed Rapid Slide Focus mechanism (RSF) - Spot (x1) to Flood (x10)

- Beam intensifying plano-convex optical lens

- Robust high grade aluminium body

- Water & dirt resistant, tested to IP64

- Battery life: High - 6hrs, Dimmed - 16hrs

- Maximum range: 150 m

- Battery 3 x AAA (Not supplied)



Product specification

Technical features
120 lm
160 mm
LED
No
IP64
Aluminium
AAA
No
150 m
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: C.K Tools
Manufacturer number: T9510
Country of origin: China
Customs tariff number: 85131000

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)