644 240 55 | Werma

LED EVS element, Ø 70 mm, green, 24 VDC, IP65

Order No.: 36M1676
EAN: 4049787018446
MPN:
644 240 55
644.240.55
Series: KombiSIGN 71
Werma
default L
Image may differ
Unit Price (€ / pc.)
197.8018 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
197.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.8018 €
Technical specifications
Version LED-EVS light
diameter 70 mm
Farbe der Beleuchtung green
Colour green
Height 66 mm
Rated current 250 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
LED EVS element, Ø 70 mm, blue, 24 VDC, IP65
Order No.:
 36M1705
Manufacturer:
 Werma
Manufacturer SKU:
 644 540 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 197.80 € *
1 pcs.
197.8018 €
blue
blue
24 VDC
250 mA
70 mm
LED-EVS light
66 mm
IP65
LED EVS element, Ø 70 mm, green, 24 VDC, IP65
Order No.:
 36M1676
Manufacturer:
 Werma
Manufacturer SKU:
 644 240 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 197.80 € *
1 pcs.
197.8018 €
green
green
24 VDC
250 mA
70 mm
LED-EVS light
66 mm
IP65
LED EVS element, Ø 70 mm, white, 24 V AC/DC, IP65
Order No.:
 36M1694
Manufacturer:
 Werma
Manufacturer SKU:
 644 440 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 161.40 € *
1 pcs.
161.3997 €
white
clear
24 V AC/DC
250 mA
70 mm
LED-EVS light
66 mm
IP65
LED EVS element, Ø 70 mm, red, 24 VDC, IP65
Order No.:
 36M1667
Manufacturer:
 Werma
Manufacturer SKU:
 644 140 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 120.27 € *
1 pcs.
120.2733 €
red
red
24 VDC
350 mA
70 mm
LED-EVS light
66 mm
IP65
LED EVS element, Ø 70 mm, yellow, 24 VDC, IP65
Order No.:
 36M1685
Manufacturer:
 Werma
Manufacturer SKU:
 644 340 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 120.27 € *
1 pcs.
120.2733 €
yellow
yellow
24 VDC
350 mA
70 mm
LED-EVS light
66 mm
IP65