843 540 55 | Werma

LED EVS element, Ø 70 mm, blue, 24 VDC, IP54

Order No.: 36M2164
EAN: 4049787012253
MPN:
843 540 55
843.540.55
Series: KombiSIGN 70
Werma
default L
Image may differ
Unit Price (€ / pc.)
218.6387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
218.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.6387 €
Technical specifications
Version LED-EVS light
diameter 70 mm
Farbe der Beleuchtung blue
Colour blue
Height 66 mm
Rated current 250 mA
Degree of protection (IP) IP54
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Rated current
diameter
Version
Height
Voltage
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Rated current
diameter
Version
Height
Voltage
Degree of protection (IP)
LED EVS element, Ø 70 mm, green, 24 VDC, IP54
Order No.:
 36M2137
Manufacturer:
 Werma
Manufacturer SKU:
 843 240 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 218.64 € *
1 pcs.
218.6387 €
green
green
250 mA
70 mm
LED-EVS light
66 mm
24 VDC
IP54
LED EVS element, Ø 70 mm, white, 24 VDC, IP54
Order No.:
 36M2153
Manufacturer:
 Werma
Manufacturer SKU:
 843 440 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 218.64 € *
1 pcs.
218.6387 €
white
clear
250 mA
70 mm
LED-EVS light
66 mm
24 VDC
IP54
LED EVS element, Ø 70 mm, yellow, 24 VDC, IP54
Order No.:
 36M2144
Manufacturer:
 Werma
Manufacturer SKU:
 843 340 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 125.20 € *
1 pcs.
125.1999 €
yellow
yellow
350 mA
70 mm
LED-EVS light
66 mm
24 VDC
IP54
LED EVS element, Ø 70 mm, blue, 24 VDC, IP54
Order No.:
 36M2164
Manufacturer:
 Werma
Manufacturer SKU:
 843 540 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 218.64 € *
1 pcs.
218.6387 €
blue
blue
250 mA
70 mm
LED-EVS light
66 mm
24 VDC
IP54
LED EVS element, Ø 70 mm, red, 24 VDC, IP54
Order No.:
 36M2128
Manufacturer:
 Werma
Manufacturer SKU:
 843 140 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 125.20 € *
1 pcs.
125.1999 €
red
red
350 mA
70 mm
LED-EVS light
66 mm
24 VDC
IP54