829 397 55 | Werma

LED-EVS light, Ø 98 mm, yellow, 24 VDC, IP65

Order No.: 36M2027
EAN: 4049787020173
MPN:
829 397 55
829.397.55
Series: 829
Werma
default L
Image may differ
Unit Price (€ / pc.)
208.5832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
208.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.5832 €
Technical specifications
Version LED-EVS light
diameter 98 mm
Installation diameter 25 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 200 mm
Rated current 300 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
LED-EVS light, Ø 98 mm, yellow, 115-230 VAC, IP65
Order No.:
 36M2028
Manufacturer:
 Werma
Manufacturer SKU:
 829 397 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 233.42 € *
1 pcs.
233.4185 €
yellow
yellow
115-230 VAC
150 mA
98 mm
LED-EVS light
200 mm
25 mm
IP65
LED-EVS light, Ø 98 mm, red, 24 VDC, IP65
Order No.:
 36M1994
Manufacturer:
 Werma
Manufacturer SKU:
 829 197 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 208.58 € *
1 pcs.
208.5832 €
red
red
24 VDC
300 mA
98 mm
LED-EVS light
200 mm
25 mm
IP65
LED-EVS light, Ø 98 mm, red, 115-230 VAC, IP65
Order No.:
 36M1995
Manufacturer:
 Werma
Manufacturer SKU:
 829 197 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 233.42 € *
1 pcs.
233.4185 €
red
red
115-230 VAC
150 mA
98 mm
LED-EVS light
200 mm
25 mm
IP65
LED-EVS light, Ø 98 mm, yellow, 24 VDC, IP65
Order No.:
 36M2027
Manufacturer:
 Werma
Manufacturer SKU:
 829 397 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 208.58 € *
1 pcs.
208.5832 €
yellow
yellow
24 VDC
300 mA
98 mm
LED-EVS light
200 mm
25 mm
IP65
LED-EVS light, Ø 98 mm, white, 24 VDC, IP65
Order No.:
 36M2040
Manufacturer:
 Werma
Manufacturer SKU:
 829 497 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 292.59 € *
1 pcs.
292.5853 €
white
clear
24 VDC
300 mA
98 mm
LED-EVS light
200 mm
25 mm
IP65
LED-EVS light, Ø 98 mm, white, 115-230 VAC, IP65
Order No.:
 36M2041
Manufacturer:
 Werma
Manufacturer SKU:
 829 497 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 299.11 € *
1 pcs.
299.1065 €
white
clear
115-230 VAC
150 mA
98 mm
LED-EVS light
200 mm
25 mm
IP65