48513 | BLULAXA

Mounting frame, white for LED panel 295 x 1195 mm, 48513

Order No.: 69N9018
EAN: 4260293197184
MPN:
48513
LED-AUFBAU-PANEL 48513
Series: LED PANELS
BLULAXA
default L
Image may differ
Unit Price (€ / pc.)
34.391 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.391 €
Technical specifications
Version mounting frame, white
Suitable for LED panel 295 x 1195 mm
Logistics
Country of origin CN
Customs tariff number 94054990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes