Skip to content Skip to navigation menu

LED BULB, E10, 12 V, blue


Order No.: 31G2136

Manufacturer: Barthelme

Manufacturer No.: 59101214


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€2.0944

Price per piece(s) without VAT

€1.76

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 59101214 of Barthelme at Bürklin Elektronik!

Product description



Product specification

Technical features
0.22 W
LED
E10
1 lm
17 mA
No
12 V
12 V
blue
30,000 h
10 mm
28 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Barthelme
Manufacturer number: 59101214
Country of origin: China
Customs tariff number: 85437090

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)