816 780 53 | Werma

Recessed LED permanent light, Ø 75 mm, 5 VDC, IP65

Order No.: 36M1889
EAN: 4049787031094
MPN:
816 780 53
816.780.53
Series: 816
Werma
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Technical specifications
diameter 75 mm
Installation diameter 37 mm
Degree of protection (IP) IP65
Voltage 5 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Voltage
diameter
Version
Height
Installation diameter
Colour
Rated current
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
diameter
Version
Height
Installation diameter
Colour
Rated current
Degree of protection (IP)
Recessed LED permanent light, Ø 75 mm, 24 VDC, IP65
Order No.:
 36M1890
Manufacturer:
 Werma
Manufacturer SKU:
 816 780 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 213.76 € *
1 pcs.
213.7597 €
24 VDC
75 mm
LED permanent light
97 mm
37 mm
clear
120 mA
IP65