Skip to content Skip to navigation menu

LED, BA 15d, 15 mA, 42 mm


Order No.: 32M3860

Manufacturer: Werma

Manufacturer No.: 956 100 68
956.100.68


Ordering information: Supplied without end cover or connection element for tube, floor or back mounting, please order these separately

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€51.646

Price per piece(s) without VAT

€43.40

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 956 100 68 of Werma at Bürklin Elektronik!

Product description

Corresponding LEDs, type 956.

Particularly long useful life, impact and vibration resistant; socket: BA 15d. Overall length: 42 mm. Design: 24 VUC, suited for permanent (840../641..) and flash beacons (841../642..), 230 VAC for permanent beacons (840../641..).

Technical attributes (type, LED color, voltage/max. current): 956.100.68, red, 230 VAC/15 mA



Product specification

Manufacturer information
Manufacturer: Werma
Manufacturer number: 956 100 68
956.100.68
Country of origin: Germany
Customs tariff number: 85311095

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 7C-I
Substanz Lead  , 7439-92-1  , 231-100-4