MIKROE-1583 | MikroElektronika

LDC1000 click MIKROE-1583

Order No.: 74S1990
EAN: 8606015075327
MPN:
MIKROE-1583
LDC1000 click
MikroElektronika
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
49.2303 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
49.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.2303 €

LDC1000 Click, MIKROE-1583, MikroElektronika

The LDC1000 Click is a compact add-on board that measures the inductance change a conductive target causes when it moves into the inductor's AC magnetic field. This SPI-configurable sensor requires only the frequency between 5kHz and 5MHz to begin sensing, demonstrating the use of inductive sensing technology to sense and measure a conductive target object's presence, position, or composition. It comes with an example of a PCB sensor coil designed to provide the user with maximum flexibility. Also, onboard IN pins allow you to replace the offered detachable sensor and solder your own.

This Click board is suitable for contactless, short-range sensing that enables high-resolution position sensing of conductive targets, even in harsh environments.

Technical specifications
Version LDC100 click
MPU interface SPI, GPIO
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes