LCR-915 | GW Instek

LCR tester

Order No.: 21K2936
EAN: 4719692508447
MPN:
LCR-915
01CR915000GT
Series: LCR
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
342.72 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
342.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
342.72 €

LCR tester, LCR-915, GW Instek

GW Instek LCR-915 Handheld LCR Meter, 100Hz/120Hz/1kHz/10kHz Selectable Test Frequency. The LCR-916/915/914 is a smart, convenient and fully-functional dual display handheld LCR meter. The test frequency extends as high as 100 kHz/10kHz, providing greater flexibility to test a wider range of components.The LCR-916/915/914 uses a dual 20,000 /2,000 count display. The 20,000 count display is used for displaying the primary parameters such as capacitance, inductance and resistance as well as DC resistance measurement, and a 2,000 count display is for secondary parameters such as Q, D, ESR and RP measurement. Secondary measurements can also be combined with the primary measurement while the primary measurement is still being taken.. The LCR-916/915/914 provides two measurement methods, 2 wire and 5 wire measurement. The LCR-916/915/914 also come with a host of various standard or optional accessories to assist the testing a number of different component types. The meters also include handy functions such as data hold, tolerance sorting, zero mode and Min/Max (for LCR-916 only).. The meter’s USB interface can be used to log data to a PC using the LCR900 software and provide the DC 5V needed to power the meter.. With the LCR-916/915/914, you can perform quick and basic LCR measurements with precision at an affordable price.

Technical specifications
Version LCR meter
Inductance range 20 µ-20 kH
Capacity range 20 pF to 20 mF
Measuring frequencies 100 Hz-10 kHz
Resistance Range 20 Ω to 200 MΩ
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Measuring frequencies
Version
Inductance range
Resistance Range
Capacity range
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Measuring frequencies
Version
Inductance range
Resistance Range
Capacity range
LCR tester
Order No.:
 21K2934
Manufacturer:
 GW Instek
Manufacturer SKU:
 LCR-914
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 261.80 € *
1 pcs.
261.80 €
100 Hz-1 kHz
LCR meter
20 µ-20 kH
20 Ω to 200 MΩ
20 pF to 20 mF
LCR tester
Order No.:
 21K2936
Manufacturer:
 GW Instek
Manufacturer SKU:
 LCR-915
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 342.72 € *
1 pcs.
342.72 €
100 Hz-10 kHz
LCR meter
20 µ-20 kH
20 Ω to 200 MΩ
20 pF to 20 mF
LCR tester
Order No.:
 21K2937
Manufacturer:
 GW Instek
Manufacturer SKU:
 LCR-916
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 460.53 € *
1 pcs.
460.53 €
100 Hz-100 kHz
LCR meter
20 µ-20 kH
20 Ω to 200 MΩ
20 pF to 20 mF