LCR-6100 | GW Instek

LCR tester

Order No.: 21K2931
EAN: 4719692504883
MPN:
LCR-6100
01CR610000GT
Series: LCR
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
2,243.15 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,243.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,243.15 €

LCR tester, LCR-6100, GW Instek

GW Instek LCR-6100 LCR-6000 series, 10Hz-100kHz High Precision LCR Meter. The LCR-6000 series provides rich functionalities with the compact size. First of all, the entire series adopts 3.5-inch color LCD and features opulent display parameters. In addition to simultaneously displaying setting criteria and measurement results, the series increases two additional monitoring parameters. In other words, there are four parameters, primary/secondary and two monitoring, simultaneously shown on the screen that tremendously enhances the measurement efficiency. The enlarge display mode not only emphasizes the measurement results, but also provides PASS/FAIL judgment to facilitate a rapid and convenient test result. Convenience is one of the unique features. The LCR-6000 series comes equipped with two zero methods, which are full frequency range and spot. Users, without turning off the power and changing test fixture, can freely change frequency within the provided frequency range to conduct measurements. By so doing, tremendous time can be saved from repeatedly executing zero operation. Additionally, frequency range of the series is consecutive that allows users to input precise frequency value to conduct the most genuine test on components. The LCR-6000 series also features diverse ancillary measurements to meet the measurement requirements of different materials. For instance, the series provides the automatic level control (ALC) function to satisfy the test voltage requirement of MLCC. For inductive component measurements, the series provides the adjustable test current function and the D.C. resistance measurement function.

Technical specifications
Version LCR meter
Inductance range 0.00001 µ-9999.99 H
Capacity range 0.00001 pF to 9999.99 mF
Measuring frequencies 10 Hz-100 kHz
Resistance Range 0.00001 Ω to 99.999 MΩ
Logistics
Country of origin TW
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Measuring frequencies
Version
Inductance range
Resistance Range
Capacity range
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Measuring frequencies
Version
Inductance range
Resistance Range
Capacity range
LCR tester
Order No.:
 21K2928
Manufacturer:
 GW Instek
Manufacturer SKU:
 LCR-6002
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,312.57 € *
1 pcs.
1,312.5700 €
3 pcs.
1,273.1929 €
10 Hz-2 kHz
LCR meter
0.00001 µ-9999.99 H
0.00001 Ω to 99.999 MΩ
0.00001 pF to 9999.99 mF
LCR tester
Order No.:
 21K2931
Manufacturer:
 GW Instek
Manufacturer SKU:
 LCR-6100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,243.15 € *
1 pcs.
2,243.15 €
10 Hz-100 kHz
LCR meter
0.00001 µ-9999.99 H
0.00001 Ω to 99.999 MΩ
0.00001 pF to 9999.99 mF
LCR tester
Order No.:
 21K2932
Manufacturer:
 GW Instek
Manufacturer SKU:
 LCR-6200
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3,236.80 € *
1 pcs.
3,236.80 €
10 Hz-200 kHz
LCR meter
0.00001 µ-9999.99 H
0.00001 Ω to 99.999 MΩ
0.00001 pF to 9999.99 mF
LCR tester
Order No.:
 21K2929
Manufacturer:
 GW Instek
Manufacturer SKU:
 LCR-6020
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,969.45 € *
1 pcs.
1,969.45 €
10 Hz-20 kHz
LCR meter
0.00001 µ-9999.99 H
0.00001 Ω to 99.999 MΩ
0.00001 pF to 9999.99 mF