1600011 | LAPP
PVC installation line NYM-J 1 G 10 mm², unshielded, gray
Core insulation material | PVC | |
Core colour sequence | green-yellow | |
Number of cores | 1 | |
Version | sheathed line | |
Outer diameter | 8.6 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 10 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Protective conductor available | Yes | |
Temperature range (active) | 5 °C to 60 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Country of origin | QU |
Customs tariff number | 85444991 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |