39.11.0.024.0060 | Finder
Coupling relay 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 6 A, 39.11.0.024.0060
Unit Price (€ / pc.)
15.0416 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Torque relay, 39.11.0.024.0060, Finder
MasterBasic slim Torque relay for DIN-rail, with screw terminals, modular design, 1 CO contact for 6 A contact material AgNi, universally applicable as Torque relay in the input to the PLC or in the output of the PLC to control actuators, LED display, terminals A1 or A2 and 11 are bridgeable, coil voltage 24 V AC/DC
Technical specifications
Connection | screw connection | |
Version | coupling relay | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (AC) | 24 V | |
Coil voltage (DC) | 24 V | |
Status display | LED |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |