38.51.0.240.0060 | Finder

Coupling relay 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 6 A, 38.51.0.240.0060

Order No.: 34G1368
EAN: 8012823195254
MPN:
38.51.0.240.0060
385102400060
Series: 38
Finder
default L
Image may differ
Unit Price (€ / pc.)
21.2891 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
21.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.2891 €

Torque relay, 38.51.0.240.0060, Finder

Torque relay for DIN rail with screw terminals, 1 change-over contact 6 A / 250 V AC coil voltage 240 V AC/220 V DC, contact material AgNi, LED and EMC suppression are integrated in the socket.

Technical specifications
Connection screw connection
Version coupling relay
Contact type 1 Form C (NO/NC)
Contact material AgNi
Rated current 6 A
Degree of protection (IP) IP20
Coil voltage (AC) 240 V
Coil voltage (DC) 240 V
Status display LED
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Connection
Coil voltage (AC)
Contact type
Version
Contact material
Rated current
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Connection
Coil voltage (AC)
Contact type
Version
Contact material
Rated current
Degree of protection (IP)
Coupling relay 1 Form C (NO/NC), 24 V (DC), 6 A, 38.51.7.024.0050
Order No.:
 34G1383
Manufacturer:
 Finder
Manufacturer SKU:
 38.51.7.024.0050
Available: 14 pcs. Leadtime: 5 Weeks **
Total Price: 17.35 € *
1 pcs.
17.3502 €
10 pcs.
15.2796 €
50 pcs.
14.2324 €
24 V
screw connection
1 Form C (NO/NC)
coupling relay
AgNi
6 A
IP20