Knurled nuts, DIN 467, type Fastpoint 1087.
Full inner thread
Version | knurled nut | |
Outer diameter | 30 mm | |
Thread size | M8 | |
Height | 8 mm | |
Inner diameter | 16 mm | |
Material | steel, galvanized | |
Standard number | DIN 467 |
Country of origin | DE |
Customs tariff number | 73181699 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available