10878MC94 | fastpoint
Knurled nut, M8, H 18 mm, inner Ø 16 mm, outer Ø 30 mm, steel, galvanized, DIN 466, 10878MC94
Order No.: 17H8264
EAN: 4099889504309
MPN:
10878MC94
Unit Price (€ / pc.)
0.8449 € *
Available: 4 pcs.
Leadtime: On Request **
Knurled nuts, DIN 466, type Fastpoint 1087.
Full inner thread
Technical specifications
Version | knurled nut | |
Outer diameter | 30 mm | |
Thread size | M8 | |
Height | 18 mm | |
Inner diameter | 16 mm | |
Material | steel, galvanized | |
Standard number | DIN 466 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181699 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |