10883MC94 | fastpoint
Knurled nut, M6, H 6 mm, inner Ø 12 mm, outer Ø 24 mm, steel, galvanized, DIN 467, 10883MC94
Order No.: 16H818
EAN: 4099889502466
MPN:
10883MC94
Unit Price (€ / pc.)
0.2559 € *
Available: 246 pcs.
Leadtime: On Request **
Knurled nuts, DIN 467, type Fastpoint 1087.
Full inner thread
Technical specifications
Version | knurled nut | |
Outer diameter | 24 mm | |
Thread size | M6 | |
Height | 6 mm | |
Inner diameter | 12 mm | |
Material | steel, galvanized | |
Standard number | DIN 467 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181699 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |