10882MC94 | fastpoint
Knurled nut, M5, H 5 mm, inner Ø 10 mm, outer Ø 20 mm, steel, galvanized, DIN 467, 10882MC94
Order No.: 16H817
EAN: 4099889502459
MPN:
10882MC94
Unit Price (€ / pc.)
0.5712 € *
Available: 675 pcs.
Leadtime: 2 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled nuts, DIN 467, type Fastpoint 1087.
Full inner thread
Technical specifications
Version | knurled nut | |
Outer diameter | 20 mm | |
Thread size | M5 | |
Height | 5 mm | |
Inner diameter | 10 mm | |
Material | steel, galvanized | |
Standard number | DIN 467 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181699 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |