10874MC94 | fastpoint
Knurled nut, M3, H 7.5 mm, inner Ø 6 mm, outer Ø 12 mm, steel, galvanized, DIN 466, 10874MC94
Order No.: 17H8260
EAN: 4099889504262
MPN:
10874MC94
Unit Price (€ / pc.)
0.3689 € *
Available: 778 pcs.
Leadtime: 1 Week **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.2796 €
50 pcs.
0.2321 €
100 pcs.
0.1987 €
500 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled nuts, DIN 466, type Fastpoint 1087.
Full inner thread
Technical specifications
Version | knurled nut | |
Outer diameter | 12 mm | |
Thread size | M3 | |
Height | 7.5 mm | |
Inner diameter | 6 mm | |
Material | steel, galvanized | |
Standard number | DIN 466 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181699 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |