10885MC84 | fastpoint
Knurled nut, M10, steel, galvanized, DIN 467, 10885MC84
Order No.: 16H820
EAN: 4099889502480
MPN:
10885MC84
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: On Request **
Knurled nuts, DIN 467, type Fastpoint 1087.
Full inner thread
Technical specifications
Version | knurled nut | |
Thread size | M10 | |
Material | steel, galvanized | |
Standard number | DIN 467 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181699 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |