10144402 | Fischer Elektronik
Knurled collar screws for part front panels
Unit Price (€ / pc.)
0.4998 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
100 pcs.
0.4641 €
500 pcs.
0.4165 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Collar screws for front panel partitions.
For front panel mounting, card rack connections to profile rails and similar; Material: nickel-plated brass. Mounting nipple: polyamide.
Type: RS 1, knurled collar screw M 2.5 x 11
Technical specifications
Version | collar screw | |
diameter | 2.5 mm | |
Length | 11 mm | |
Material | metal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |