CR-2032 | Panasonic
Lithium-button cell, CR2032, 3 V, 220 mAh
Order No.: 26A5059
EAN: 4099891613860
MPN:
CR-2032
Unit Price (€ / pc.)
0.6902 € *
Available: 1,423 pcs.
Leadtime: 2 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, CR-2032, Panasonic
These batteries are convenient for memory backup, in digital watches, calculators, car keys, fitness equipment, laser pointers and medical devices such as a tensiometer or clinical thermometer.
Features
- A complete range for use in numerous applications
- Practical in a wide temperature range (-30 °C to +60 °C)
- Very low self-discharge long shelf life of up to 10 years
- High leakage protection
Technical specifications
Connection | surface contact | |
Usage | electronic devices | |
diameter | 20 mm | |
Height | 3 mm | |
IEC designation | CR2032 | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C | |
Nominal capacity | 220 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |