CR-2025 | Panasonic
Lithium-button cell, CR2025, 3 V, 165 mAh
Order No.: 26A5058
EAN: 4099891613853
MPN:
CR-2025
Unit Price (€ / pc.)
0.6069 € *
Available: 12 pcs.
Next delivery: 100 pcs. on 2024-04-24
Leadtime: 3 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
20 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, CR-2025, Panasonic
These batteries are convenient for memory backup, in digital watches, calculators, car keys, fitness equipment, laser pointers and medical devices such as a tensiometer or clinical thermometer.
Features
- A complete range for use in numerous applications
- Can be used in a wide temperature range (-30 °C to +60 °C)
- Very high weight to performance ratio
- No mercury added
Technical specifications
Connection | surface contact | |
Usage | cameras | |
diameter | 20 mm | |
Height | 2 mm | |
IEC designation | CR2025 | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C | |
Nominal capacity | 165 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |