BR-1225 | Panasonic
Lithium-button cell, BR1225, 3 V, 48 mAh
Order No.: 26A5046
EAN: 4099891613747
MPN:
BR-1225
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Next delivery: 200 pcs. on 2024-05-10
Leadtime: 2 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
25 pcs.
1.0353 €
100 pcs.
0.9520 €
250 pcs.
0.9044 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, BR-1225, Panasonic
For a variety of electronic applications
Technical data
- Nominal capacity: 0,048 Ah
- Application: Hearing Aid
- Nominal voltage: 3 V
- IEC Designation: BR1225
Technical specifications
Connection | surface contact | |
Usage | hearing aids | |
diameter | 12 mm | |
Height | 2 mm | |
IEC designation | BR1225 | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Nominal capacity | 48 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |