3206487 | Phoenix Contact
Knife disconnect terminal, 3206487
Order No.: 60P3923
EAN: 4046356057660
MPN:
3206487
QTC 2,5-MT
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Knife-disconnect terminal block, 3206487, Phoenix Contact
Knife-disconnect terminal block, Nominal voltage: 400 V, Nominal current: 20 A, 1 level, Connection method: Quick connection, Rated cross section: 2.5 mm², Cross section: 0.5-2.5 mm², Mounting: NS 35/7,5, NS 35/15, Color: gray
Features
- Tested for railway applications
Technical specifications
Suitable for | connection terminal | |
Accessory Type | knife disconnect terminal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |