3035470 | Phoenix Contact
Knife disconnect terminal, 3035470
Order No.: 60P4997
EAN: 4046356316798
MPN:
3035470
STTBS 4-MT
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Knife-disconnect terminal block, 3035470, Phoenix Contact
Knife-disconnect terminal block, Nominal voltage: 500 V, Nominal current: 28 A, Connection method: Spring-cage connection, Rated cross section: 2.5 mm², Cross section: 0.08-6 mm², Cross section: 0.08-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- Disconnect knife for one level
Technical specifications
Suitable for | connection terminal | |
Accessory Type | knife disconnect terminal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |