3005808 | Phoenix Contact
Knife disconnect terminal, 3005808
Order No.: 60P6126
EAN: 4017918146986
MPN:
3005808
ZDMTK 2,5-TWIN
Unit Price (€ / pc.)
15.2558 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Knife-disconnect terminal block, 3005808, Phoenix Contact
Knife-disconnect terminal block, Nominal voltage: 400 V, Nominal current: 16 A, 1st and 2nd level, Connection method: Spring-cage connection, Rated cross section: 1.5 mm², Cross section: 0.2-4 mm², 2nd level, Mounting: NS 35/7,5, NS 35/15, Color: gray
Features
- Disconnect knife for one level
Technical specifications
Suitable for | connection terminal | |
Accessory Type | knife disconnect terminal |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |