C8435 | C.K Tools

Universal scissors, 200 mm, Stainless steel, C8435

Order No.: 05L7006
EAN: 5013969247589
MPN:
C8435
C.K Tools
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
20.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1110 €

Universal scissors, C8435, C.K Tools

Features

  • Stainless steel, polished
  • Serrated cutting edge
  • With lid opener
  • Length: 200 mm / 8"
Technical specifications
Version universal scissor
Weight 90 g
Length 200 mm
Material stainless steel
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes