DN-93615 | DIGITUS
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, DN-93615
Order No.: 73F1439
EAN: 4016032293767
MPN:
DN-93615
Unit Price (€ / pc.)
5.0932 € *
Available: 318 pcs.
Available in 7 Days: 28,561 pcs.
Leadtime: 1 Week **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.6529 €
50 pcs.
4.2007 €
100 pcs.
3.9865 €
500 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular Connector, RJ Connector, DN-93615, DIGITUS
CAT 6A Keystone Jack, shielded,Re-embedded tool free connection
FEATURES
- The cat. 6A keystone module with 360 ° shielding supports transmission speeds of up to 10 GBit/s & 500 MHz in connection with cat. 6A or higher network installation cables
- In connection with a modular patch panel and modular network junction boxes, the cat. 6A keystone modules are perfect for modern, structured building cabling
- Keystone jack with RJ45 jack is GHMT certified - design compatible with standard network sockets - LSA rails color-coded in accordance with EIA/TIA 568 A&B
Technical Data
- Version: Jack
- Category: Cat. 6A
- Colour: Silver
- RJ-Version: RJ45
- Pole image: 8P8C
- Suitable for round cable: Yes
Technical specifications
Connection | IDC connection | |
Version | socket | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |