SL.12100.001 | EOZ

Keypad

Order No.: 14G4000
EAN: 4099889296891
MPN:
SL.12100.001
Series: SL
EOZ
default L
Image may differ
Unit Price (€ / pc.)
83.1096 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
83.11 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1096 €
5 pcs.
78.1235 €
15 pcs.
75.1366 €
50 pcs.
71.8165 €
150 pcs.
68.8177 €
*incl. VAT plus shipping costs
**Subject to prior sale
12 buttons, non-illuminated, common, telephone marking
Technical specifications
Number of keys 12
illuminated No
Colour metallic
Material polycarbonate
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
illuminated
Material
Colour
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
illuminated
Material
Colour
Degree of protection (IP)
Keypad
Order No.:
 14G4000
Manufacturer:
 EOZ
Manufacturer SKU:
 SL.12100.001
Available: 3 pcs. Leadtime: 4 Weeks **
Total Price: 83.11 € *
1 pcs.
83.1096 €
5 pcs.
78.1235 €
15 pcs.
75.1366 €
50 pcs.
71.8165 €
150 pcs.
68.8177 €
No
polycarbonate
metallic
IP67
Keypad
Order No.:
 14G4002
Manufacturer:
 EOZ
Manufacturer SKU:
 SL.12100.241
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 108.36 € *
10 pcs.
108.3614 €
Yes
polycarbonate
metallic
IP67
Keypad
Order No.:
 14G4005
Manufacturer:
 EOZ
Manufacturer SKU:
 SL.12150.241
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 114.48 € *
10 pcs.
114.4780 €
Yes
polycarbonate
metallic
IP67
Keypad
Order No.:
 14G4003
Manufacturer:
 EOZ
Manufacturer SKU:
 SL.12150.001
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 67.79 € *
10 pcs.
67.7943 €
No
polycarbonate
metallic
IP67
Keypad
Order No.:
 14G4004
Manufacturer:
 EOZ
Manufacturer SKU:
 SL.12150.211
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 142.55 € *
10 pcs.
142.5501 €
Yes
polycarbonate
metallic
IP67
Keypad
Order No.:
 14G4001
Manufacturer:
 EOZ
Manufacturer SKU:
 SL.12100.211
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 158.15 € *
10 pcs.
158.1510 €
25 pcs.
153.9265 €
Yes
polycarbonate
metallic
IP67