LK6BGB126-M3 | APEM

Key switch LK6BGB126-N3

Order No.: 12G2002
EAN: 4099889200935
MPN:
LK6BGB126-M3
Series: LK
APEM
default L
Image may differ
Unit Price (€ / pc.)
13.5541 € *
Available: 94 pcs.
Leadtime: 10 Weeks **
Total Price:
13.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5541 €

Key switch, LK6BGB126-M3, APEM

Single and double pole models for front panel mounting with solder lugs. Switch positions at 45° and 90° possible. Supplied with two standard beard keys. UL marking available for all models with switching capacity 4A 125VAC.  Special requests or specific cable connections possible.

Features

  • Single and double pole available
  • Up to four key positions 
  • Electrical life: min. 6,000 cycles 
  • Contacts made of gold-plated copper alloy
  • UL approval
Technical specifications
Connection solder connection
Version latching
Rotation angle 45°
Installation diameter 19 mm
contact surface gold-plated
Pin number 2 pole
Latching switching function On-Off/Off-On
Breaking capacity 4 A/125 VAC, 28 VDC
Trigger position key 1
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Version
Connection
Breaking capacity
contact surface
Rotation angle
Pin number
Installation diameter
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Version
Connection
Breaking capacity
contact surface
Rotation angle
Pin number
Installation diameter
Degree of protection (IP)
Key switch LK6BGB126-N3
Order No.:
 12G2002
Manufacturer:
 APEM
Manufacturer SKU:
 LK6BGB126-M3
Available: 94 pcs. Leadtime: 10 Weeks **
Total Price: 13.55 € *
1 pcs.
13.5541 €
On-Off/Off-On
latching
solder connection
4 A/125 VAC, 28 VDC
gold-plated
45°
2 pole
19 mm
Key switch LK6BNB126-N3
Order No.:
 12G2044
Manufacturer:
 APEM
Manufacturer SKU:
 LK6BNB126-N3
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 16.85 € *
100 pcs.
16.8504 €
On-Off
latching
screw connection
4 A/125 VAC, 28 VDC
gold-plated
45°
2 pole
19 mm
IP40
Key switch LK5BGB126-N3
Order No.:
 12G2003
Manufacturer:
 APEM
Manufacturer SKU:
 LK5BGB126-N3
Available: 0 pcs. Leadtime: On Request **
Total Price: 20.15 € *
100 pcs.
20.1467 €
On-Off/Off-On
groping
solder connection
4 A/125 VAC, 28 VDC
gold-plated
45°
2 pole
19 mm