1859.1031 | Mentor
Key switch 1859.1031
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: On Request **
Key switch, 1859.1031, MENTOR
This detachable-key switch is designed especially for FEL-engineering. Rated for application in the area of front panels it protects against unauthorized switching of the system. Two fixing pins as well as a collar in the front panel design compensate possible mechanical loading. The handy key is provided with a metal chain for storing.
Technical specifications
Connection | solder connection | |
Version | latching | |
Rotation angle | 56° | |
Installation diameter | 7.8 mm | |
contact surface | tin-plated | |
Pin number | 2 pole | |
Latching switching function | On-On | |
Breaking capacity | 0.5 A/60 V AC/DC |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |