KML 7460 / SAK / 1 / 150 | SCHÜTZINGER
Kelvin measuring lead with (kelvin clamp, straight) to (2 x 4 mm plug, spring-loaded, straight), 1.5 m, black/red, PVC, 1.0 mm²
Unit Price (€ / pc.)
71.6499 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Test lead, KML 7460 / SAK / 1 / 150, SCHÜTZINGER
2 Safety spring-cage plugs assembled on highly flexible, double-insulated PVC-cable 1 mm² and safety Kelvin terminal block.
This Kelvin measuring cable was especially developed for four-wire measurements.
Technical specifications
Connection (1) | kelvin clamp, straight | |
Connection (2) | 2 x 4 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | Yes | |
Colour | black/red | |
Cable length | 1.5 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Stackable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |