GS4H-E | Panduit
Kabelbinderwerkzeug Panduit GS4H-E
Order No.: 05L7504
EAN: 61305625569
MPN:
GS4H-E
Unit Price (€ / pc.)
633.3061 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
633.31 € *
Price list
Quantity
Price per unit*
1 pcs.
633.3061 €
5 pcs.
569.8553 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie hand tool, GS4H-E, PANDUIT
Ergonomic cable tie hand tool is easy to operate and has tool-controlled tension that provides a flush cut-off and speeds up installation to lower installed cost.
Technical specifications
Weight | 435 g | |
Handle Material | metal |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |