C-378 289 | BJZ
KUGELTEIL 103 MM
Order No.: 03L3019
EAN: 4057989603438
MPN:
C-378 289
Unit Price (€ / pc.)
0.5474 € *
Available: 81 pcs.
Leadtime: 2 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
5 pcs.
0.4998 €
10 pcs.
0.4641 €
100 pcs.
0.4165 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spherical part, C-378 289, BJZ
Push-button connection 10.3 mm for screwing on
Technical specifications
Version | Spherical part | |
Push button diameter | 10.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85352900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |