020-4525 | ELMA
Rotary knob, 6.35 mm, plastic, black, Ø 21.3 mm, H 18.5 mm, 020-4525
Order No.: 24H4596
EAN: 4099889345001
MPN:
020-4525
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
100 pcs.
2.7251 €
250 pcs.
2.6418 €
500 pcs.
2.5585 €
1000 pcs.
2.4871 €
5000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | rotary knob | |
Type of mounting | screw mounting | |
diameter | 21.3 mm | |
Colour | black | |
For shaft diameter | 6.35 mm | |
Height | 18.5 mm | |
Material | plastic |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |