00 50 05 T BK | Knipex

KNIPEX 00 50 05 T BK Tethering System Set

Order No.: 22L1820
EAN: 4003773086048
MPN:
00 50 05 T BK
Series: TT
Knipex
default L
Image may differ
Unit Price (€ / pc.)
32.0110 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
6 pcs.
28.8099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tool protection system, 00 50 05 T BK, KNIPEX

The tool protection system with diverse applications, ranging from building construction to industrial climbing. Reliably prevents the tool falling down, and can protect against serious injuries, damage to property or loss. The combination of the separate parts produces a versatile system with a large number of attachment options. Attractive sales packaging with Euro standard perforation.

Technical specifications
Version safety system kit
Width 24 mm
Colour red
Length 85 mm
Logistics
Country of origin IT
Customs tariff number 95069190
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Width
Length
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Colour
KNIPEX 00 50 05 T BK Tethering System Set
Order No.:
 22L1820
Manufacturer:
 Knipex
Manufacturer SKU:
 00 50 05 T BK
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 32.01 € *
1 pcs.
32.0110 €
6 pcs.
28.8099 €
safety system kit
24 mm
85 mm
red
KNIPEX 00 50 06 T BK Tethering System Set
Order No.:
 22L1821
Manufacturer:
 Knipex
Manufacturer SKU:
 00 50 06 T BK
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 42.84 € *
1 pcs.
42.840 €
6 pcs.
38.556 €
safety system kit
24 mm
85 mm
red