FLUKE OC4USB | Fluke
USB interface cable, for Scope meter, FLUKE OC4USB
Order No.: 20K1084
EAN: 0095969265430
MPN:
FLUKE OC4USB
2166266
Unit Price (€ / pc.)
286.79 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
USB interface cable, 2166266, Fluke
Safety interface cable for connecting the optically isolated serial interface port of the ScopeMeter or Power Quality Analyzer to a standard USB port on your PC. Optical isolation allows floating measurements at line voltages or higher without disconnection from the PC.
Features
- Fits Fluke ScopeMeter 120 and 190 series meters and power supply analyzers
- Supports Windows Vista/XP/2000/Me/98 SE
- Cable length (extended): 1.5 m
Technical specifications
Suitable for | Scope meter | |
Accessory Type | USB interface cable |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444210 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |