T0834 | C.K Tools
Junior Hacksaw
Order No.: 03L3451
EAN: 5013969408706
MPN:
T0834
Unit Price (€ / pc.)
8.4728 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Non protruding blade fixing for safety
- Red lacquered for corrosion protection
- Blade length: 150 mm
Technical specifications
Number of teeth | 32 | |
Version | Hacksaw | |
Blade length | 150 mm | |
Length | 245 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82021000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |