975 840 04 | Werma

Junction box, black, (Ø x L x W x H) 70 x 91 x 70 x 46 mm, for KombiSIGN 50, 975 840 04

Order No.: 36M2490
EAN: 4049787008249
MPN:
975 840 04
975.840.04
Series: KombiSIGN 50
Werma
default L
Image may differ
Unit Price (€ / pc.)
50.1585 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
50.16 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1585 €
5 pcs.
47.1478 €
15 pcs.
45.3390 €
50 pcs.
43.3279 €
150 pcs.
41.5310 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junction box with magnetic base, 975 840 04, Werma

Contact box with magnetic base and side cable outlet

Technical specifications
Version junction box
Width 70 mm
diameter 70 mm
Colour black
Suitable for KombiSIGN 50
Weight 303 g
Height 46 mm
Length 91 mm
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Height
Weight
diameter
Version
Width
Length
Colour
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Weight
diameter
Version
Width
Length
Colour
Suitable for
Junction box, black, (Ø x H) 70 mm x 29 mm, for KombiSIGN 50, 975 840 01
Order No.:
 36M2487
Manufacturer:
 Werma
Manufacturer SKU:
 975 840 01
Available: 2 pcs. Leadtime: On Request **
Total Price: 26.26 € *
1 pcs.
26.2633 €
10 pcs.
23.1098 €
50 pcs.
21.5390 €
150 pcs.
20.5870 €
500 pcs.
19.5398 €
29 mm
71 g
70 mm
junction box
black
KombiSIGN 50