Short circuit and connection bridges 1.0 mm type MC KB1-.
With 1.0 mm sockets, made of hard copper alloy, gold-plated; Insulation: PA, Rated current: max. 10 A, Operating temperature: -40 to +80 °C.
Version with grip tab Type MC KB1-.
Technical features (type, socket spacing, colour): KB1-2.54, 2.54 mm, blue
Colour | blue | |
contact surface | gold-plated | |
Rated current | 10 A | |
Grid | 2.54 mm |
Country of origin | CH |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available