09140060303 | Harting

Holding frame, size 6B, zinc die casting, 09140060303

Order No.: 41F700
EAN: 4099889745313
MPN:
09140060303
09 14 006 0303
Series: Han B
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5525 €

Hinged frame, 09140060303, HARTING

Hinged frame for 2 modules, size: 6 B.

Technical specifications
Version holding frame
Shell size 6B
Shell Material zinc die casting
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Shell size
Shell Material
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell size
Shell Material
Version
Holding frame, size 16B, zinc die casting, 09140160303
Order No.:
 41F704
Manufacturer:
 Harting
Manufacturer SKU:
 09140160303
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 22.18 € *
1 pcs.
22.1816 €
5 pcs.
20.8488 €
15 pcs.
20.0753 €
50 pcs.
19.1709 €
150 pcs.
18.3736 €
16B
zinc die casting
holding frame